172860-0810
MediSpec Medical Plastic Circular Receptacle, Panel Mount, with Latching Feature, 8 Circuits, IP50
Introducing the MediSpec Medical Plastic Circular Receptacle, a cutting-edge panel mount connector with a latching feature for secure connections. Designed for high performance, this receptacle features 8 circuits, making it perfect for medical devices. With an IP50 rating, it offers protection against dust and water ingress. The female connector, made of Medical Grade PPSU, ensures durability and reliability in various operating conditions. Gold over Nickel contact plating guarantees optimal signal transmission, while a solder cup termination method allows for easy installation. Operating at voltages up to 300V AC/DC and with an amperage of 1.6A, this connector meets stringent performance requirements. Its straight body orientation and front mount panel design make it convenient for assembly. RoHS compliant and with a high mating cycle of 10,000, it is a trusted solution for medical and industrial applications requiring secure and efficient connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172860-0810 |
Color: | Black |
Series: | 172860 - MediSpec MPC |
Amperage: | 1.6 A |
Connector Type: | MediSpec MPC |
Gender: | Female |
Number of Contacts: | 8 |
Termination Method: | Solder Cup |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold over Nickel |
Body Orientation: | Straight |
Voltage: | 300 V AC/DC |
IP Rating: | IP50 |
Material: | Medical Grade PPSU |
Orientation: | Straight |
Keying: | Yes |
Component Type: | Receptacle |
Packaging: | Bag, Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 10000 |
Panel Mount: | Front Mount |
Polarized to Mate: | Yes |
Supplier Product Group: | High Speed Cage & Connector Assemblies |
Connector System: | Panel Mount, Wire to Wire |
Contact Termination Plating: | Tin |
Lock to Mating Part: | Yes |
Waterproof Dustproof: | Yes |
Part Aliases: | 1728600810 |
SKU: | MOL172860-0810 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/26/2019 | 505745 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
11/01/2018 | 505275 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |