172870-0810
MediSpec Medical Plastic Circular Plug, Positive Latch, 8 Circuits, IP50
Introducing the MediSpec Medical Plastic Circular Plug with Positive Latch, designed for reliable connectivity in healthcare settings. This black plug features 8 circuits and a straight body orientation, meeting IP50 standards for dust protection. With a durable construction of medical-grade PPSU and copper alloy contacts plated with gold over nickel, it ensures performance in demanding environments. The solder cup termination method, along with a 1.6 A amperage and 300 V AC/DC voltage rating, makes it suitable for a range of applications. Engineered for longevity with a high mating cycle of 10,000 and RoHS compliance, this plug guarantees quality and compliance. Perfect for wire-to-wire connections, it offers secure and polarized mating with a positive latch and keying mechanism. Whether used in medical equipment or other high-speed applications, this MediSpec plug delivers exceptional performance and durability.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172870-0810 |
Color: | Black |
Series: | 172870 - MediSpec MPC |
Amperage: | 1.6 A |
Connector Type: | MediSpec MPC |
Gender: | Male |
Number of Contacts: | 8 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Body Orientation: | Straight |
Voltage: | 300 V AC/DC |
IP Rating: | IP50 |
Material: | Medical Grade PPSU |
Orientation: | Straight |
Keying: | Yes |
Component Type: | Plug |
Packaging: | Bag, Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 10000 |
Polarized to Mate: | Yes |
Supplier Product Group: | High Speed Cage & Connector Assemblies |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Lock to Mating Part: | Yes |
Waterproof Dustproof: | Yes |
Part Aliases: | 1728700810 |
SKU: | MOL172870-0810 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2018 | 505275 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |