172878-0040
ValuSeal Receptacle Housing, 4 Circuit, 4.00mm Pitch, Positive Latch, Natural
Part Aliases: Molex 1728780040
Enhance your connectivity with our ValuSeal Receptacle Housing, featuring a 4-circuit design with a 4.00mm pitch and a convenient positive latch mechanism for secure connections. Crafted in a natural color and made of durable polypropylene, this housing is designed for optimal performance in various environments, with an operating temperature range of -40 to 85°C. With polarization and locking features, it ensures proper mating and stability. Suitable for wire-to-wire connections, it offers reliability and ease of use in a range of applications. Compliant with RoHS standards, this housing is a sustainable choice for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172878-0040 |
Color: | Natural |
Series: | 172878 - ValuSeal |
Connector Type: | ValuSeal |
Gender: | Receptacle |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Pitch: | 4 mm |
Material: | Polypropylene |
Keying: | No |
Packaging: | Tray |
Operating Temperature Range: | -40 - 85 °C |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 1728780040 |
SKU: | MOL172878-0040 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/27/2019 | 507447 - Discontinuance. This is to inform you that the part(s) referenced in this notice will be made obsolete. Please contact your Molex Sales Engineer for additional questions concerning possible replacement part(s). Last Time Buy Date: September 30, 2019 | Product Change Notice Download |