173041-0003
ValuSeal Crimp Terminal, Male, 16 AWG, Tin (Sn)
Part Aliases: Molex 1730410003
Enhance your electrical connections with our ValuSeal Crimp Terminal for optimal performance. Designed for reliable power transmission, this male terminal is compatible with 16 AWG wires, ensuring seamless integration in your setup. Crafted from high-quality copper alloy with a tin plating, it guarantees efficient conductivity and durability. With a maximum voltage rating of 250 VAC and an amperage capacity of 11 A, it meets the demands of various applications. Its crimp or compression termination method offers easy and secure installation, while the 1.524 µm thick tin plating on the mating area ensures long-lasting performance. Ideal for wire-to-wire connections, this terminal is RoHS compliant, making it a sustainable choice for your projects. Upgrade your connector system with this ValuSeal Crimp Terminal and experience reliable power transmission like never before.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173041-0003 |
Series: | 173041 - ValuSeal |
Amperage: | 11 A |
Connector Type: | ValuSeal |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Voltage: | 250 VAC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.524 µm |
Mating Cycles: | 25 |
Wire Size: | 16 AWG, 1.31 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.39 mm |
Part Aliases: | 1730410003 |
SKU: | MOL173041-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
12/27/2019 | 507447 - Discontinuance. This is to inform you that the part(s) referenced in this notice will be made obsolete. Please contact your Molex Sales Engineer for additional questions concerning possible replacement part(s). Last Time Buy Date: September 30, 2019 | Download |