173042-0001

ValuSeal Crimp Terminal, Female, 16-18 AWG, Tin (Sn)

Part Aliases: Molex 1730420001  
Enhance your wire-to-wire connections with our ValuSeal Crimp Terminal, designed for reliable performance. This female terminal, suitable for 16-18 AWG wires, features a tin contact plating on a copper alloy base, ensuring both durability and efficient conductivity. With an amperage rating of 11 A and a voltage capacity of 250 VAC, it's ideal for power applications. The crimp or compression termination method offers secure attachment, while the 1.524 µm thick tin plating in the contact mating area guarantees long-lasting use, even through 25 mating cycles. RoHS compliant and packaged on a convenient reel, this terminal is a must-have for your connector assembly projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173042-0001
Series:173042 - ValuSeal
Amperage:11 A
Connector Type:ValuSeal
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Copper Alloy
Contact Plating:Tin
Voltage:250 VAC
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.524 µm
Mating Cycles:25
Wire Size:16 AWG, 18 AWG, .82 - 1.31 mm²
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.9 - 2.03 mm
Part Aliases:1730420001
SKU:MOL173042-0001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/27/2019507447 - Discontinuance. This is to inform you that the part(s) referenced in this notice will be made obsolete. Please contact your Molex Sales Engineer for additional questions concerning possible replacement part(s).
Last Time Buy Date: September 30, 2019
Product Change Notice Download