173042-0003
ValuSeal Crimp Terminal, Female, 16 AWG, Tin (Sn)
Part Aliases: Molex 1730420003
Enhance your connectivity with our ValuSeal Crimp Terminal, designed for seamless integration in various power applications. This Female terminal, suitable for 16 AWG wire, boasts durable Copper Alloy construction with Tin plating for optimal performance at up to 250 VAC and 11 A. Its crimp or compression termination method ensures secure and reliable connections, while the 1.524 µm thick Tin plating in the contact mating area guarantees long-lasting durability through 25 mating cycles. Compliant with RoHS regulations, this terminal is not only high-performing but also environmentally friendly. Elevate your power circuitry with this essential component, ideal for Wire to Wire connections in a wide range of industries.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173042-0003 |
Series: | 173042 - ValuSeal |
Amperage: | 11 A |
Connector Type: | ValuSeal |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Voltage: | 250 VAC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.524 µm |
Mating Cycles: | 25 |
Wire Size: | 16 AWG, 1.31 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.39 mm |
Part Aliases: | 1730420003 |
SKU: | MOL173042-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Product Change Notice Download |
12/27/2019 | 507447 - Discontinuance. This is to inform you that the part(s) referenced in this notice will be made obsolete. Please contact your Molex Sales Engineer for additional questions concerning possible replacement part(s). Last Time Buy Date: September 30, 2019 | Product Change Notice Download |