173109-0091
FCT Standard-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 500 Mating Cycles, 4-40 UNC Clinch Nut, 25 Circuits
Enhance your connectivity with our FCT Standard-Density D-Sub Connector. Designed for seamless integration, this male connector features a straight orientation and solder cup termination for reliable performance. With gold plating and copper alloy contacts, it ensures optimal signal transmission. Boasting a high durability of 500 mating cycles, it is perfect for demanding applications. The 4-40 UNC clinch nut and two-row design with 25 circuits offer versatility in connectivity. Constructed with a steel shell plated with tin, it guarantees robustness while maintaining an IP20 rating for protection. Suitable for 20 AWG wire, this connector is a essential component in industrial and electronics setups.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0091 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 25 |
Shell Material: | Steel |
Wire Size: | 20 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731090091;FT25P0G1 |
SKU: | MOL173109-0091 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |