173109-0096
FCT Standard-Density D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, 500 Mating Cycles, 4-40 UNC Clinch Nut, 25 Circuits
Enhance your connectivity with our FCT Standard-Density D-Sub Connector. Featuring a female configuration with straight orientation and solder cup termination, it ensures reliable and secure connections. With gold plating for optimal conductivity and durability, this connector is designed for 500 mating cycles. The 4-40 UNC clinch nut allows for easy installation, while the 25 circuits accommodate multiple connections. With an amperage rating of 7.5 A, it is suitable for various applications. Constructed with high-quality materials such as copper alloy contacts and steel shells, it offers long-lasting performance. IP20 rated for protection against dust and debris, it ensures reliable operation in demanding environments. The tin shell plating and gold over nickel contact plating further enhance its durability. RoHS compliant for environmental responsibility, it is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0096 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 25 |
Shell Material: | Steel |
Wire Size: | 20 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731090096;FT25S0G1 |
SKU: | MOL173109-0096 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |