173112-0030
FCT High Voltage Contact, Male, Right-Angle, Solder Cup, 0.80µm Gold Plating, 20 AWG or smaller
Part Aliases: Molex 1731120030 Molex FMV002P107K
Enhance your high-voltage connectivity with our FCT Male Right-Angle Contact. Designed for seamless integration with 20 AWG or smaller wires, this contact features durable Copper Alloy construction with 0.80µm Gold Plating, ensuring high performance and longevity in demanding environments. The solder cup termination method offers secure attachment, while the PTFE insulation material guarantees reliable insulation. With a wide operating temperature range of -55 to 125°C and a rating of 2A, this contact is ideal for various applications. Its robust design, including gold over nickel plating, makes it suitable for 500 mating cycles. The PEI retainer clip material adds an extra layer of durability, making it a dependable component in your setup. Explore the versatility of FCT Products today.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0030 |
Series: | 173112 |
Amperage: | 2 A |
Gender: | Male |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | High Voltage |
Insulation Material: | PTFE |
Orientation: | Right-Angle |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating Thickness: | .8 µm |
Mating Cycles: | 500 |
Type: | Mixed Layout |
Contact Termination Plating Thickness: | 0.800µm |
Wire Size: | 20 AWG |
Retainer Clip Material: | PEI |
Product Name: | FCT Products |
Part Aliases: | 1731120030 FMV002P107K |
SKU: | MOL173112-0030 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |