173112-0032
FCT High Power Contact, Male, Straight, Crimp, 0.10µm Gold over Nickel Phosphorus Plating, 16-20 AWG
Part Aliases: Molex 1731120032 Molex FMP002P204
Enhance power connectivity with our FCT High Power Contact, designed for robust performance. This male connector features a straight orientation for seamless integration, with crimp termination ensuring secure and efficient installation. Its 0.10µm Gold over Nickel Phosphorus plating guarantees reliable conductivity, ideal for high-power applications. Compatible with 16-20 AWG wire sizes, it offers versatility in connectivity solutions. Crafted from durable Copper Alloy with RoHS compliance, this contact upholds quality standards while delivering exceptional performance in demanding environments. Elevate your power connection setup with the premium features of our FCT High Power Contact.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0032 |
Series: | 173112 |
Gender: | Male |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
Contact Type: | High Power |
Orientation: | Straight |
Wire Size: | 16 AWG, 18 AWG, 20 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731120032 FMP002P204 |
SKU: | MOL173112-0032 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download |