173112-0033
FCT High Power Contact, Female, Straight, Crimp, 0.10µm Gold over Nickel Phosphorus Plating, 16-20 AWG
Part Aliases: Molex 1731120033 Molex FMP002S204
Enhance your power connectivity with our FCT High Power Contact for female connectors. Designed for seamless integration, this straight crimp contact features 0.10µm gold over nickel phosphorus plating, ensuring optimal conductivity and durability. Suitable for 16-20 AWG wires, it guarantees a secure and efficient connection. Crafted from high-quality copper alloy, the contact is RoHS compliant, meeting stringent environmental standards. Ideal for various applications, it is part of the 173112 series, offering reliability and performance. Upgrade your power transmission systems with FCT Products.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0033 |
Series: | 173112 |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
Contact Type: | High Power |
Orientation: | Straight |
Wire Size: | 16 AWG, 18 AWG, 20 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731120033 FMP002S204 |
SKU: | MOL173112-0033 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download |