173112-0034

FCT High Power Contact, Male, Straight, Crimp, 0.10µm Gold over Nickel Phosphorus Plating, 12-14 AWG

Part Aliases: Molex 1731120034   Molex FMP003P204  
Enhance your electrical connections with our FCT High Power Contact. Designed for reliable performance, this male connector features a straight orientation and crimp termination method, making installation a breeze. With a contact material of durable copper alloy and a high-quality 0.10µm gold over nickel phosphorus plating, it ensures optimal conductivity. Suitable for 12-14 AWG wire sizes, it's perfect for high-power applications. Rest assured, this product is RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your connectivity with FCT Products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 173112-0034
Series: 173112
Gender: Male
Termination Method: Crimp
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
Contact Type: High Power
Orientation: Straight
Wire Size: 12 AWG, 14 AWG
Product Name: FCT Products
Part Aliases: 1731120034 FMP003P204
SKU: MOL173112-0034
Supplier Product: Contacts / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/15/2023 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is
DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU.
Download