173112-0038
FCT High Power Contact, Male, Straight, Solder Cup, 0.10µm Gold over Nickel Phosphorus Plating (Mating), 5.00µm Tin Plating (Terminating), 16-20 AWG
Part Aliases: Molex 1731120038 Molex FMP005P203
Enhance power connectivity with our FCT High Power Contact for male connectors. Featuring a straight orientation and a solder cup termination method, this contact is designed for seamless integration. With 0.10µm Gold over Nickel Phosphorus plating for mating and 5.00µm Tin plating for terminating, it ensures reliable performance. Suitable for wire sizes ranging from 16 to 20 AWG, it offers versatility in usage. Crafted from durable copper alloy with RoHS compliance, this high-power contact guarantees both quality and environmental responsibility. Elevate your connection solutions with FCT Products.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0038 |
Series: | 173112 |
Gender: | Male |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
Contact Type: | High Power |
Orientation: | Straight |
Wire Size: | 16 AWG, 18 AWG, 20 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731120038 FMP005P203 |
SKU: | MOL173112-0038 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download |