173112-0039

FCT High Power Contact, Female, Straight, Solder Cup, 0.10µm Gold over Nickel Phosphorus Plating (Mating), 5.00µm Tin Plating (Terminating), 16-20 AWG

Part Aliases: Molex 1731120039   Molex FMP005S203  
Enhance your power connections with our FCT High Power Contact, designed for optimal performance. This female contact features a straight orientation and a durable solder cup termination method, ensuring secure and reliable connections. With 0.10µm Gold over Nickel Phosphorus plating for mating and 5.00µm Tin plating for terminating, it offers excellent conductivity and corrosion resistance. Suitable for 16-20 AWG wire sizes, it can handle up to 10 A of current, making it ideal for high-power applications. Operating in a wide temperature range from -55 to 155 °C, it guarantees reliable performance in various environments. With a copper alloy construction and gold plating, it ensures durability and longevity, with 500 mating cycles. Compliant with RoHS regulations, this high-quality connector is a perfect choice for your industrial needs. Explore our FCT Products range for more connectors and accessories to complete your setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 173112-0039
Series: 173112
Amperage: 10 A
Gender: Female
Termination Method: Solder Cup
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
Contact Type: High Power
Orientation: Straight
Operating Temperature Range: -55 - 155 °C
Contact Mating Area Plating Thickness: .1 µm
Mating Cycles: 500
Type: Mixed Layout
Contact Termination Plating Thickness: 5 µm
Wire Size: 16 AWG, 18 AWG, 20 AWG
Retainer Clip Material: Copper Alloy
Product Name: FCT Products
Part Aliases: 1731120039 FMP005S203
SKU: MOL173112-0039

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/15/2023 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is
DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU.
Download