173112-0042

FCT High Power Contact, Male, Straight, Solder Cup, 0.10µm Gold over Nickel Phosphorus Plating (Mating), 5.00µm Tin Plating (Terminating), 8-12 AWG

Part Aliases: Molex 1731120042   Molex FMP007P203  
Enhance your power connectivity with our FCT High Power Contact, designed for optimal performance. Featuring a male, straight orientation with a durable solder cup termination method, this contact is perfect for 8-12 AWG wire sizes. It boasts 0.10µm Gold over Nickel Phosphorus plating for superior conductivity during mating, while the terminating end is coated with 5.00µm of Tin plating for added durability. Crafted from high-quality Copper Alloy and RoHS compliant, it guarantees both reliability and environmental responsibility. Elevate your power transmission efficiency with this essential component from our FCT Products line.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 173112-0042
Series: 173112
Gender: Male
Termination Method: Solder Cup
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
Contact Type: High Power
Orientation: Straight
Wire Size: 10 AWG, 12 AWG, 8 AWG
Product Name: FCT Products
Part Aliases: 1731120042 FMP007P203
SKU: MOL173112-0042
Supplier Product: Contacts / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/15/2023 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is
DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU.
Download