173112-0046
FCT Coaxial Contact, Male, Straight, Solder Cable Termination, 50 Ohms, 1.30µm Gold Plating, for RG-178BU, RG-196AU, or RG-404U Cable
Part Aliases: Molex 1731120046 Molex FMX005P102
Enhance your connectivity with our FCT Coaxial Contact, meticulously designed for optimal performance. This male contact boasts a straight orientation and is soldered for secure cable termination, catering to RG-178BU, RG-196AU, or RG-404U cables. With a 50 Ohm impedance and 1.30µm gold plating, it ensures reliable signal transmission. Crafted from durable copper alloy with gold plating over nickel, this coaxial contact guarantees longevity and superior conductivity. Compliant with RoHS standards, it's a sustainable choice for your connectivity needs. Elevate your connections with the precision-engineered FCT Coaxial Contact.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0046 |
Series: | 173112 |
Gender: | Male |
Termination Method: | Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | Coaxial |
Orientation: | Straight |
Product Name: | FCT Products |
Part Aliases: | 1731120046 FMX005P102 |
SKU: | MOL173112-0046 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |