173112-0051

FCT Coaxial Contact, Female, Straight, Crimp, 50 Ohms, 1.30µm Gold Plating, for RG-174U, RG-188AU, or RG-316U Cable

Part Aliases: Molex 1731120051   Molex FMS001S102  
Enhance connectivity with our FCT Coaxial Contact, designed for seamless integration in various applications. This female contact, featuring a straight crimp termination method, ensures secure and reliable connections with RG-174U, RG-188AU, or RG-316U cables. Boasting a 50 Ohm impedance and 1.30µm gold plating over copper alloy, it guarantees optimal signal transmission. With a wide operating temperature range of -55 to 135°C, this contact is suitable for diverse environments. Its robust construction, including gold plating over nickel, offers durability and longevity. Compliant with RoHS standards, it meets environmental regulations. Perfect for mixed layout setups, this Coaxial Contact from FCT Products is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 173112-0051
Series: 173112
Amperage: 2 A
Gender: Female
Termination Method: Crimp
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Contact Type: Coaxial
Orientation: Straight
Impedance: 50 Ω
Compatible Wire Type: RG-174U, RG-188AU, RG-316U
Operating Temperature Range: -55 - 135 °C
Contact Mating Area Plating Thickness: .8 µm
Mating Cycles: 200
Type: Mixed Layout
Contact Termination Plating Thickness: 1.300 µm
Product Name: FCT Products
Part Aliases: 1731120051 FMS001S102
SKU: MOL173112-0051

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/17/2023 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new
Delivery unit. No changes will be made to the product as a result of this change.
Download