173112-0062
FCT Metal Dust Cap for Size 3 Male D-sub, 4-40 UNC Thread Screws
Part Aliases: Molex 1731120062 Molex FSSK3P
Protect your Size 3 Male D-sub connector with the FCT Metal Dust Cap. Designed for 4-40 UNC Thread Screws, this accessory ensures reliable performance in challenging environments. Featuring a solid metal shield and die-cast zinc body, it offers sturdy protection against dust and debris, with an IP20 rating for added peace of mind. The nickel-plated finish not only enhances durability but also adds a sleek look to your setup. With RoHS compliance and two tin-plated brass screws included, you can trust in the quality and reliability of FCT Products for all your connector needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0062 |
Series: | 173112 |
Accessory Type: | Dust Cap |
IP Rating: | IP20 |
Thread Size: | 4-40 |
Shield Type: | Solid Metal |
Thread Type: | Standard |
Body Material: | Die Cast Zinc |
Shielded: | Yes |
Screw Material: | Tin-plated Brass |
Number of Screws: | 2 |
Product Name: | FCT Products |
Dust Cap Plating: | Nickel |
Part Aliases: | 1731120062 FSSK3P |
SKU: | MOL173112-0062 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |