173112-0065
FCT Metal Dust Cap for Size 3 Female D-sub, 4-40 UNC Thread Screws
Part Aliases: Molex 1731120065 Molex FSSK3S
Protect your Size 3 Female D-sub connectors with the FCT Metal Dust Cap, ensuring reliable performance and longevity. With a solid metal shield and 4-40 UNC thread screws, this accessory provides robust protection against dust and debris, meeting IP20 standards. Made of durable die-cast zinc and featuring tin-plated brass screws, it guarantees secure fitting and optimal conductivity. The nickel plating enhances durability, while RoHS compliance underlines our commitment to environmental responsibility. Ideal for various applications in industrial settings, this dust cap is an essential accessory for maintaining the integrity of your connections.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0065 |
Series: | 173112 |
Accessory Type: | Dust Cap |
IP Rating: | IP20 |
Thread Size: | 4-40 |
Shield Type: | Solid Metal |
Thread Type: | Standard |
Body Material: | Die Cast Zinc |
Shielded: | Yes |
Screw Material: | Tin-plated Brass |
Number of Screws: | 2 |
Product Name: | FCT Products |
Dust Cap Plating: | Nickel |
Part Aliases: | 1731120065 FSSK3S |
SKU: | MOL173112-0065 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |