173112-0105
FCT Plastic Dust Cap for Size 3 Male D-sub, Red, with Chain and Clip
Part Aliases: Molex 1731120105 Molex F1042-3PK
Protect your Size 3 Male D-sub connectors with this Plastic Dust Cap in vibrant Red. Equipped with a convenient Chain and Clip, it ensures easy access while safeguarding against dust and debris. Crafted from durable Polyethylene, this IP50-rated cap offers reliable protection for your connectors. RoHS compliant and part of the FCT Products range, it guarantees quality and performance. Ideal for various applications, this accessory is a must-have for maintaining the integrity of your connections.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0105 |
Color: | Red |
Series: | 173112 |
Accessory Type: | Dust Cap |
IP Rating: | IP50 |
Body Material: | Polyethylene |
Shielded: | No |
Product Name: | FCT Products |
Dust Cap Plating: | None |
Part Aliases: | 1731120105 F1042-3PK |
SKU: | MOL173112-0105 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |