173112-0106
FCT Plastic Dust Cap for Size 4 Male D-sub, Red, with Chain and Clip
Part Aliases: Molex 1731120106 Molex F1042-4PK
Protect your Size 4 Male D-sub connectors with the FCT Plastic Dust Cap in vibrant red. Featuring a convenient chain and clip for easy attachment, this cap ensures that your ports remain free from dust and debris, maintaining optimal performance. Crafted from durable polyethylene and compliant with RoHS standards, it not only offers reliable protection but also promotes environmental sustainability. With an IP50 rating, it provides decent protection against ingress of solid particles. Ideal for industrial applications, this accessory is a must-have for safeguarding your connectors in any setting.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0106 |
Color: | Red |
Series: | 173112 |
Accessory Type: | Dust Cap |
IP Rating: | IP50 |
Body Material: | Polyethylene |
Shielded: | No |
Product Name: | FCT Products |
Dust Cap Plating: | None |
Part Aliases: | 1731120106 F1042-4PK |
SKU: | MOL173112-0106 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |