173112-0109
FCT Plastic Dust Cap for Size 2 Female D-sub, Red, with Chain and Clip
Part Aliases: Molex 1731120109 Molex F1042-2SK
Protect your Size 2 Female D-sub connectors with this Plastic Dust Cap in vibrant red. Complete with a convenient chain and clip for easy accessibility, this accessory ensures your connectors stay free of dust and debris. Crafted from durable polyethylene and boasting an IP50 rating, it offers reliable protection in various environments. With its compliance to RoHS standards, you can trust in both its quality and sustainability. Perfect for maintaining the integrity of your connections, this dust cap is a must-have accessory for any setup.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0109 |
Color: | Red |
Series: | 173112 |
Accessory Type: | Dust Cap |
IP Rating: | IP50 |
Body Material: | Polyethylene |
Shielded: | No |
Product Name: | FCT Products |
Dust Cap Plating: | None |
Part Aliases: | 1731120109 F1042-2SK |
SKU: | MOL173112-0109 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |