173112-0119
FCT Plastic Dust Cap for Size 2 Female D-sub, Shielded
Part Aliases: Molex 1731120119 Molex F1042-2SM
Keep your D-sub connectors protected with the FCT Plastic Dust Cap, designed for Size 2 Female connectors. This Shielded cap, made of durable ABS material with Nickel plating, ensures reliable protection against dust and debris, with an IP50 rating for added security. Compliant with RoHS standards, this accessory is an essential addition to your connector setup, guaranteeing optimal performance and longevity. Stay connected with confidence, thanks to FCT Products.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0119 |
Series: | 173112 |
Accessory Type: | Dust Cap |
IP Rating: | IP50 |
Shield Type: | Shielded Plastic |
Body Material: | ABS |
Shielded: | Yes |
Product Name: | FCT Products |
Dust Cap Plating: | Nickel |
Part Aliases: | 1731120119 F1042-2SM |
SKU: | MOL173112-0119 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |