173112-0133
FCT Pneumatic Contact, Male, Straight, 2.60mm Tube Inner Diameter
Part Aliases: Molex 1731120133 Molex FMG001P149KR
Introducing the FCT Pneumatic Contact, a high-quality male connector designed for seamless integration in various applications. This straight contact features a 2.60mm tube inner diameter, perfect for efficient pneumatic connections. Crafted from durable metal alloy, it ensures reliable performance in demanding environments. With a straight orientation and operating temperature range of -10 to 60 degrees, this contact is versatile and dependable. It boasts a mating cycle of 500, guaranteeing long-lasting functionality. Part of the FCT Products lineup, it upholds RoHS compliance and comes with a retainer clip made of PEI, further enhancing its durability. Ideal for use in IO connectors, D-Sub, and D-Ribbon connectors, this contact is a vital component for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0133 |
Series: | 173112 |
Gender: | Male |
Contact Material: | Metal Alloy |
Contact Type: | Pneumatic |
Orientation: | Straight |
Operating Temperature Range: | -10 - 60 |
Mating Cycles: | 500 |
Type: | Mixed Layout |
Retainer Clip Material: | PEI |
Product Name: | FCT Products |
Part Aliases: | 1731120133 FMG001P149KR |
SKU: | MOL173112-0133 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |