173112-0134
FCT Pneumatic Contact, Male, Straight, 2.00mm Tube Inner Diameter
Part Aliases: Molex 1731120134 Molex FMG002P149KR
Introducing the FCT Pneumatic Contact, a vital component for seamless connectivity in industrial applications. Designed for male connections, this straight contact features a 2.00mm tube inner diameter, ensuring efficient pneumatic transmission. Crafted from durable metal alloy, it guarantees reliable performance in diverse environments. With its RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for use in conjunction with D-Sub and D-Ribbon connectors, the FCT Pneumatic Contact is an essential part of the FCT Products lineup, offering unparalleled functionality and durability. Upgrade your connectivity solutions with this high-performance contact.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0134 |
Series: | 173112 |
Gender: | Male |
Contact Material: | Metal Alloy |
Contact Type: | Pneumatic |
Orientation: | Straight |
Product Name: | FCT Products |
Part Aliases: | 1731120134 FMG002P149KR |
SKU: | MOL173112-0134 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |