173112-0136
FCT Pneumatic Contact, Male, Straight, 4.00mm Tube Inner Diameter
Part Aliases: Molex 1731120136 Molex FMG004P149KR
Enhance your pneumatic connections with the FCT Pneumatic Contact, specially designed for optimal performance. This male connector features a straight orientation and a 4.00mm tube inner diameter, ensuring a secure fit in your system. Crafted from durable metal alloy, it guarantees reliable conductivity for your pneumatic applications. With RoHS compliance, you can trust in its environmental responsibility. Elevate your connectivity with this essential component from FCT Products.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0136 |
Series: | 173112 |
Gender: | Male |
Contact Material: | Metal Alloy |
Contact Type: | Pneumatic |
Orientation: | Straight |
Product Name: | FCT Products |
Part Aliases: | 1731120136 FMG004P149KR |
SKU: | MOL173112-0136 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |