173112-0138
FCT Pneumatic Contact, Female, Straight, 2.00mm Tube Inner Diameter
Part Aliases: Molex 1731120138 Molex FMG002S149KR
Introducing the FCT Pneumatic Contact for seamless connectivity in industrial applications. This female contact features a straight orientation, perfect for 2.00mm tube inner diameters. Crafted from durable metal alloy, it ensures reliable performance in challenging environments. With a wide operating temperature range of -10 to 60 degrees, it's suitable for various settings. Offering 500 mating cycles, it's designed for long-lasting use. RoHS compliant and featuring a retainer clip made of PEI, it meets industry standards for safety and quality. The perfect choice for mixed layout configurations, this contact is an essential component of the FCT Products lineup.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0138 |
Series: | 173112 |
Gender: | Female |
Contact Material: | Metal Alloy |
Contact Type: | Pneumatic |
Orientation: | Straight |
Operating Temperature Range: | -10 - 60 |
Mating Cycles: | 500 |
Type: | Mixed Layout |
Retainer Clip Material: | PEI |
Product Name: | FCT Products |
Part Aliases: | 1731120138 FMG002S149KR |
SKU: | MOL173112-0138 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |