173112-0139

FCT Pneumatic Contact, Female, Straight, 3.00mm Tube Inner Diameter

Part Aliases: Molex 1731120139   Molex FMG003S149KR  
Enhance your pneumatic connections with our FCT Pneumatic Contact in Female Straight orientation. Specifically designed for a 3.00mm Tube Inner Diameter, this high-quality contact ensures reliable performance in a variety of applications. Crafted from durable Metal Alloy, it guarantees long-lasting durability, even in demanding environments. With a wide operating temperature range of -10 to 60 °C and a mating cycle of 500, you can trust in its efficiency. Compliant with RoHS standards, it meets environmental regulations while offering exceptional functionality. Perfect for Mixed Layout setups, this contact is a crucial component in your connector system. Elevate your connectivity with FCT Products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 173112-0139
Series: 173112
Gender: Female
Contact Material: Metal Alloy
Contact Type: Pneumatic
Orientation: Straight
Operating Temperature Range: -10 - 60 °C
Mating Cycles: 500
Type: Mixed Layout
Retainer Clip Material: PEI
Product Name: FCT Products
Part Aliases: 1731120139 FMG003S149KR
SKU: MOL173112-0139

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/17/2023 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new
Delivery unit. No changes will be made to the product as a result of this change.
Download