173112-0145
FCT High Voltage Contact, Male, Straight, PCB Through Hole, 0.80µm Gold Plating
Part Aliases: Molex 1731120145 Molex FMV005P107K
Easily connect high voltage components with our FCT High Voltage Contact. Designed for seamless integration on PCBs through a straightforward straight-through hole termination method, this male connector ensures reliable performance. With 0.80µm gold plating over durable copper alloy, it guarantees optimal conductivity and resistance to corrosion. Its gold plating over nickel contact ensures long-term durability, meeting RoHS compliance standards for environmental responsibility. Perfect for D-Sub and D-Ribbon connectors, this contact is a crucial component for your electronic assembly needs. Trust in FCT Products for high-quality, high-performance connectivity solutions.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0145 |
Series: | 173112 |
Gender: | Male |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | High Voltage |
Orientation: | Straight |
Product Name: | FCT Products |
Part Aliases: | 1731120145 FMV005P107K |
SKU: | MOL173112-0145 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |