173112-0146
FCT High Voltage Contact, Female, Straight, PCB Through Hole, 0.80µm Gold Plating
Part Aliases: Molex 1731120146 Molex FMV005S107K
Elevate your high-voltage connectivity with this meticulously crafted FCT female contact. Designed for seamless integration on PCBs, its straight orientation and through-hole termination method ensure secure and reliable performance. The contact boasts a durable copper alloy construction with a protective gold plating over nickel, guaranteeing both conductivity and longevity. With a 0.80µm gold plating, it offers enhanced signal transmission efficiency. Compliant with RoHS standards, this essential component from the renowned FCT Products line is a must-have for any professional electronics assembly.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0146 |
Series: | 173112 |
Gender: | Female |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | High Voltage |
Orientation: | Straight |
Product Name: | FCT Products |
Part Aliases: | 1731120146 FMV005S107K |
SKU: | MOL173112-0146 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |