173112-0147
FCT High Voltage Contact, Female, Straight, Crimp, 0.80µm Gold Plating, 24 AWG or smaller
Part Aliases: Molex 1731120147 Molex FMV007S107K
Introducing the FCT High Voltage Contact, a crucial component for reliable electrical connections. Designed for seamless integration in a variety of applications, this female contact features a straight orientation and is optimized for crimp termination. With a durable copper alloy construction and 0.80µm gold plating over nickel, it ensures efficient conductivity and corrosion resistance. Suitable for use with 24 AWG or smaller wires, it meets RoHS compliance standards, making it an environmentally-friendly choice. Trust in the quality and performance of FCT Products for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0147 |
Series: | 173112 |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | High Voltage |
Orientation: | Straight |
Wire Size: | 24 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731120147 FMV007S107K |
SKU: | MOL173112-0147 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |