173112-0157

FCT High Power Contact, Female, Straight, PCB Through Hole, 0.10µm Gold over Nickel Phosphorus Plating, 20.0A, 2.90mm PCB Drilling Diameter

Part Aliases: Molex 1731120157   Molex FMP010S203  
Enhance your PCB connectivity with our FCT High Power Contact, designed for seamless integration in high-performance applications. This female contact features a straight orientation and through-hole termination method, ensuring secure and reliable connections. With a contact material of Copper Alloy and 0.10µm Gold over Nickel Phosphorus plating, it offers superior conductivity and durability. Operating flawlessly in a wide temperature range from -55 to 155 °C, it is ideal for use in diverse environments. Capable of handling up to 20A of current, this contact is perfect for demanding power transmission requirements. Its 2.90mm PCB drilling diameter and mixed layout compatibility make it versatile for various setups. With a mating cycle of 500, it guarantees long-lasting performance. Rest assured of its quality and compliance with RoHS standards. Elevate your connectivity solutions with FCT Products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 173112-0157
Series: 173112
Amperage: 20 A
Gender: Female
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
Contact Type: High Power
Orientation: Straight
Operating Temperature Range: -55 - 155 °C
Contact Mating Area Plating Thickness: .1 µm
Mating Cycles: 500
Type: Mixed Layout
Contact Termination Plating Thickness: 5 µm
Retainer Clip Material: Copper Alloy
Product Name: FCT Products
Part Aliases: 1731120157 FMP010S203
SKU: MOL173112-0157

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/15/2023 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is
DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU.
Download