173112-0165
FCT Coaxial Contact, Male, Straight, Solder Cable Termination, 50 Ohms, 1.30µm Gold Plating, for RG-58CU or RG-141AU Cable
Part Aliases: Molex 1731120165 Molex FMX008P102
Enhance your connectivity with our FCT Coaxial Contact, designed for optimal performance in RG-58CU or RG-141AU cables. This high-quality male connector features a straight orientation and solder cable termination method, ensuring secure and reliable connections. With a 50 Ohm impedance and 1.30µm gold plating, it guarantees efficient signal transmission. Crafted from copper alloy with gold over nickel plating, this contact is both durable and corrosion-resistant. RoHS compliant, it meets stringent environmental standards. Upgrade your cable assemblies with this essential component from FCT Products.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0165 |
Series: | 173112 |
Gender: | Male |
Termination Method: | Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | Coaxial |
Orientation: | Straight |
Product Name: | FCT Products |
Part Aliases: | 1731120165 FMX008P102 |
SKU: | MOL173112-0165 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |