173112-0166
FCT Coaxial Contact, Male, Straight, Solder Cable Termination, 50 Ohms, 1.30µm Gold Plating, for RG-316U Double Braided Cable
Part Aliases: Molex 1731120166 Molex FMX012P102
Enhance your connectivity with our FCT Coaxial Contact, designed for optimal performance with RG-316U Double Braided Cable. This male connector features a straight orientation and solder termination method, ensuring secure and reliable cable attachment. With a 50 Ohm impedance and 1.30µm gold plating, it delivers high-quality signal transmission. Crafted from copper alloy with gold plating over nickel, this contact guarantees durability and efficient conductivity. RoHS compliant, it meets environmental standards without compromising on functionality. Perfect for various applications, elevate your connectivity solutions with FCT Products.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0166 |
Series: | 173112 |
Gender: | Male |
Termination Method: | Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | Coaxial |
Orientation: | Straight |
Product Name: | FCT Products |
Part Aliases: | 1731120166 FMX012P102 |
SKU: | MOL173112-0166 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |