173112-0172
FCT Coaxial Contact, Male, Right-Angle, Solder Cup, 50 Ohms, 1.30µm Gold Plating, without Inspection Hole, for RG-174U, RG-188AU, or RG-316U Cable
Part Aliases: Molex 1731120172 Molex FMX029P102
Enhance your connectivity with our FCT Coaxial Contact, designed for seamless integration in male, right-angle configurations. Specially crafted for optimal performance, this contact features a solder cup termination method and 50 ohms impedance, ensuring reliable signal transmission in high-frequency applications. With 1.30µm gold plating over nickel, it guarantees excellent conductivity and durability. Compatible with RG-174U, RG-188AU, and RG-316U cables, it offers versatile connectivity options. Operating efficiently in temperatures ranging from -55 to 135°C, this contact is suitable for a wide range of environments. Trust in our FCT Products for RoHS compliance and top-quality engineering in your connectivity solutions.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0172 |
Series: | 173112 |
Amperage: | 2 A |
Gender: | Male |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | Coaxial |
Orientation: | Right-Angle |
Impedance: | 50 Ω |
Compatible Wire Type: | RG-174U, RG-188AU, RG-316U |
Operating Temperature Range: | -55 - 135 °C |
Contact Mating Area Plating Thickness: | .8 µm |
Mating Cycles: | 500 |
Type: | Mixed Layout |
Contact Termination Plating Thickness: | 1.300 µm |
Product Name: | FCT Products |
Part Aliases: | 1731120172 FMX029P102 |
SKU: | MOL173112-0172 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |