173112-0175
FCT Coaxial Contact, Female, Right-Angle, Solder Cable Termination, 50 Ohms, 1.30µm Gold Plating, without Inspection Hole, for RG-174U, RG-188AU, or RG-316U Cable
Part Aliases: Molex 1731120175 Molex FMX029S102
Enhance your connectivity with our FCT Coaxial Contact, designed for seamless integration in various applications. This female right-angle connector features a solder cable termination method, ensuring a secure and durable connection. With a 50 Ohm impedance and 1.30µm gold plating, it guarantees optimal signal transmission. Suitable for RG-174U, RG-188AU, or RG-316U cables, it offers versatility in usage. The copper alloy construction with gold over nickel plating ensures reliable performance. RoHS compliant, this connector meets environmental standards without compromising quality. Perfect for D-Sub & D-Ribbon Connectors and Accessories, it's a vital component for your connectivity needs. Elevate your setup with FCT Products.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0175 |
Series: | 173112 |
Gender: | Female |
Termination Method: | Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | Coaxial |
Orientation: | Right-Angle |
Product Name: | FCT Products |
Part Aliases: | 1731120175 FMX029S102 |
SKU: | MOL173112-0175 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |