173112-0182

FCT Coaxial Contact, Male, Right-Angle, Crimp, 50 Ohms, 1.30µm Gold Plating, for RG-174U, RG-188AU, or RG-316U Cable

Part Aliases: Molex 1731120182   Molex FMS012P102  
Enhance your connectivity with this FCT Coaxial Contact, designed for optimal performance in RG-174U, RG-188AU, or RG-316U cables. This male contact features a right-angle orientation and a secure crimp termination method, ensuring reliable connections in any application. With 50 Ohms impedance and 1.30µm gold plating over copper alloy, it guarantees low signal loss and corrosion resistance. RoHS compliant, this contact upholds environmental standards while delivering high-quality signal transmission. Upgrade your setup with the precision and durability of FCT Products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 173112-0182
Series: 173112
Gender: Male
Termination Method: Crimp
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Contact Type: Coaxial
Orientation: Right-Angle
Product Name: FCT Products
Part Aliases: 1731120182 FMS012P102
SKU: MOL173112-0182
Supplier Product: Contacts / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/17/2023 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new
Delivery unit. No changes will be made to the product as a result of this change.
Download