173112-0184

FCT Coaxial Contact, Female, Right-Angle, Crimp, 50 Ohms, 1.30µm Gold Plating, for RG-174U, RG-188AU, or RG-316U Cable

Part Aliases: Molex 1731120184   Molex FMS012S102  
Enhance your connectivity with this high-performance FCT Coaxial Contact, designed for seamless integration in various applications. This female contact features a right-angle orientation and efficient crimp termination method, ensuring secure and reliable connections. With 50 ohms impedance and 1.30µm gold plating, it guarantees optimal signal transmission. Compatible with RG-174U, RG-188AU, or RG-316U cables, this contact is versatile and convenient. Constructed with durable copper alloy and gold over nickel plating, it offers long-lasting performance in diverse environments. Operating temperature range of -55 to 135°C and RoHS compliance make it suitable for industrial and environmentally sensitive settings. Trust in the quality and precision of FCT Products for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 173112-0184
Series: 173112
Amperage: 2 A
Gender: Female
Termination Method: Crimp
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Contact Type: Coaxial
Orientation: Right-Angle
Impedance: 50 Ω
Compatible Wire Type: RG-174U, RG-188AU, RG-316U
Operating Temperature Range: -55 - 135 °C
Contact Mating Area Plating Thickness: .8 µm
Mating Cycles: 500
Type: Mixed Layout
Contact Termination Plating Thickness: 1.300 µm
Product Name: FCT Products
Part Aliases: 1731120184 FMS012S102
SKU: MOL173112-0184

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/17/2023 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new
Delivery unit. No changes will be made to the product as a result of this change.
Download