173112-0186
FCT Coaxial Contact, Male, Right-Angle, Crimp, 75 Ohms, 1.30µm Gold Plating, for RG-179BU or RG-187AU Cable
Part Aliases: Molex 1731120186 Molex FMS015P102
Enhance your connectivity with the FCT Coaxial Contact, designed for seamless integration in high-performance systems. This male contact features a right-angle orientation, ensuring a space-saving and efficient configuration. With a crimp termination method, installation is quick and hassle-free. Built for optimal signal transmission, it offers a 75 Ohm impedance and boasts 1.30µm gold plating for enhanced durability and conductivity. Compatible with RG-179BU or RG-187AU cables, it is perfect for a wide range of applications. Crafted from copper alloy with gold over nickel plating, it guarantees reliable performance even in demanding environments. Rest assured of its quality and compliance with RoHS standards. Elevate your connectivity with the FCT Coaxial Contact.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0186 |
Series: | 173112 |
Gender: | Male |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | Coaxial |
Orientation: | Right-Angle |
Product Name: | FCT Products |
Part Aliases: | 1731120186 FMS015P102 |
SKU: | MOL173112-0186 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |