173112-0188
FCT Coaxial Contact, 3 Pins, Male, Straight, PCB Through Hole, 75 Ohms, 1.30µm Gold Plating
Part Aliases: Molex 1731120188 Molex FME005P102
Enhance your connectivity with the FCT Coaxial Contact featuring three male pins for seamless integration. Designed for efficient PCB through-hole mounting, this contact ensures reliable performance in 75 Ohm systems. With a durable copper alloy construction and 1.30µm gold plating over nickel, it guarantees optimal signal transmission. Its straight orientation offers easy installation, making it a versatile choice for various applications. Compliant with RoHS standards, this contact upholds environmental responsibility. Elevate your connectivity solutions with FCT Products.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0188 |
Series: | 173112 |
Gender: | Male |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | Coaxial |
Orientation: | Straight |
Product Name: | FCT Products |
Part Aliases: | 1731120188 FME005P102 |
SKU: | MOL173112-0188 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |