173112-0189
FCT Coaxial Contact, 3 Pins, Female, Straight, PCB Through Hole, 75 Ohms, 1.30µm Gold Plating
Part Aliases: Molex 1731120189 Molex FME005S102
Enhance your connectivity with our FCT Coaxial Contact, a versatile solution featuring three female pins for seamless integration. Designed for PCB through-hole mounting, this contact ensures reliable 75-ohm signal transmission with its copper alloy construction and 1.30µm gold plating. The straight orientation simplifies installation, while RoHS compliance guarantees its environmental sustainability. Trust in FCT Products to deliver top-notch performance in all your connector needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0189 |
Series: | 173112 |
Gender: | Female |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | Coaxial |
Orientation: | Straight |
Product Name: | FCT Products |
Part Aliases: | 1731120189 FME005S102 |
SKU: | MOL173112-0189 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |