173112-0190

FCT Coaxial Contact, 3 Pins, Male, Right-Angle, PCB Through Hole, 50 Ohms, 1.30µm Gold Plating, for D-sub Shell Size 5 Only

Part Aliases: Molex 1731120190   Molex FME020P102  
Enhance your connectivity with this precision-engineered FCT Coaxial Contact. Designed for optimal performance, this male contact features three pins for secure and efficient transmission. Its right-angle orientation and PCB through-hole termination method ensure easy installation in D-sub Shell Size 5 configurations. With a 50-ohm impedance and high-quality 1.30µm gold plating over copper alloy, it guarantees reliable signal integrity. RoHS compliance underscores its commitment to environmental responsibility. Perfect for demanding applications, this contact is a vital component in maintaining seamless connectivity in electronic systems. Elevate your connectivity solutions with FCT Products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 173112-0190
Series: 173112
Gender: Male
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Contact Type: Coaxial
Orientation: Right-Angle
Product Name: FCT Products
Part Aliases: 1731120190 FME020P102
SKU: MOL173112-0190
Supplier Product: Contacts / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/17/2023 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new
Delivery unit. No changes will be made to the product as a result of this change.
Download