173112-0191

FCT Coaxial Contact, 3 Pins, Female, Right-Angle, PCB Through Hole, 50 Ohms, 1.30µm Gold Plating, for D-sub Shell Size 5 Only

Part Aliases: Molex 1731120191   Molex FME020S102  
Enhance your connectivity with this FCT Coaxial Contact, featuring three female pins for seamless data transmission. Designed for D-sub Shell Size 5 compatibility, this contact boasts a right-angle orientation and PCB through-hole termination method, ensuring secure installation. With 50-ohm impedance and 1.30µm gold plating over nickel, it guarantees optimal signal conductivity. Crafted from copper alloy, it can withstand operating temperatures ranging from -55 to 135°C, making it suitable for diverse applications. RoHS compliant and with a 500 mating cycle lifespan, this contact is a reliable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 173112-0191
Series: 173112
Amperage: 2 A
Gender: Female
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Contact Type: Coaxial
Orientation: Right-Angle
Impedance: 50 Ω
Operating Temperature Range: -55 - 135 °C
Contact Mating Area Plating Thickness: .8 µm
Mating Cycles: 500
Type: Mixed Layout
Contact Termination Plating Thickness: 1.300 µm
Product Name: FCT Products
Part Aliases: 1731120191 FME020S102
SKU: MOL173112-0191

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: