173112-0192
FCT Coaxial Contact, 3 Pins, Male, Right-Angle, PCB Through Hole, 75 Ohms, 1.30µm Gold Plating
Part Aliases: Molex 1731120192 Molex FME001P102
Enhance your connectivity with the FCT Coaxial Contact, a high-performance solution featuring 3 pins for seamless data transmission. Designed for male connectors with a right-angle orientation and PCB through-hole termination, this component ensures reliable signal integrity in 75 Ohm systems. The contacts are meticulously crafted with a copper alloy base and coated in 1.30µm of gold, providing optimal conductivity and corrosion resistance. Meeting RoHS compliance standards, the FCT Coaxial Contact is a dependable choice for demanding applications in various industries. Elevate your connectivity with FCT Products.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0192 |
Series: | 173112 |
Gender: | Male |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | Coaxial |
Orientation: | Right-Angle |
Product Name: | FCT Products |
Part Aliases: | 1731120192 FME001P102 |
SKU: | MOL173112-0192 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |