173112-0194
FCT Coaxial Contact, 3 Pins, Female, Right-Angle, PCB Through Hole, 75 Ohms, 1.30µm Gold Plating
Part Aliases: Molex 1731120194 Molex FME001S102
Enhance your connectivity with our FCT Coaxial Contact, featuring three female pins designed for seamless integration on PCBs. These right-angle contacts ensure optimal space utilization, while the through-hole termination method guarantees secure attachment. With a 75 Ohm impedance, they deliver reliable signal transmission, complemented by 1.30µm gold plating for enhanced conductivity. Crafted from high-quality copper alloy with gold plating over nickel, these coaxial contacts offer durability and excellent performance. RoHS compliant, they meet strict environmental standards, making them a sustainable choice for your projects. Explore the versatility of our FCT products and elevate your connectivity solutions.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0194 |
Series: | 173112 |
Gender: | Female |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | Coaxial |
Orientation: | Right-Angle |
Product Name: | FCT Products |
Part Aliases: | 1731120194 FME001S102 |
SKU: | MOL173112-0194 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |