173112-0196
FCT Coaxial Contact, 5 Pins, Male, Right-Angle, PCB Through Hole, 50 Ohms, 1.30µm Gold Plating
Part Aliases: Molex 1731120196 Molex FME009P102
Enhance your connectivity with this high-performance FCT Coaxial Contact. Featuring 5 pins in a male configuration, this contact is designed for seamless integration on PCBs through a right-angle orientation. With a 50 Ohm impedance and 1.30µm gold plating, it ensures reliable signal transmission. Crafted from durable copper alloy with gold over nickel plating, it guarantees long-lasting performance. Perfect for use in a variety of applications, this contact is a vital component in ensuring optimal connectivity. Rest assured of its quality, as it complies with RoHS standards. Upgrade your setup with FCT Products.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0196 |
Series: | 173112 |
Gender: | Male |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | Coaxial |
Orientation: | Right-Angle |
Product Name: | FCT Products |
Part Aliases: | 1731120196 FME009P102 |
SKU: | MOL173112-0196 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |