173112-0204

FCT Machined Contact, Male, Crimp, 0.80µm Gold Plating, 18-22 AWG

Part Aliases: Molex 1731120204   Molex FK20P18-08V-5783  
Enhance your connectivity with our precision-engineered FCT Machined Contact. Featuring a male design with crimp termination, this contact is meticulously crafted with 0.80µm gold plating for optimal performance. Suitable for 18-22 AWG wires, it ensures secure and efficient data transmission. Constructed with brass and coated with gold over nickel, this contact guarantees durability and reliability. The machined crimp contact type, along with a straight orientation, offers seamless integration. Compliant with RoHS regulations, our FCT Products are the perfect choice for high-quality connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 173112-0204
Series: 173112
Gender: Male
Termination Method: Crimp
Contact Material: Brass
Contact Plating: Gold over Nickel
Contact Type: Machined Crimp
Orientation: Straight
Wire Size: 18 AWG, 20 AWG, 22 AWG
Product Name: FCT Products
Part Aliases: 1731120204 FK20P18-08V-5783
SKU: MOL173112-0204
Supplier Product: Contacts / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: