173112-0205

FCT Machined Contact, Male, Crimp, 1.30µm Gold Plating, 18-22 AWG

Part Aliases: Molex 1731120205   Molex FK20P18-13V-5783  
Elevate your connectivity with our precision-engineered FCT Machined Contact. Designed for seamless integration, this male connector boasts a crimp termination method for secure attachment. With 1.30µm of gold plating over durable brass, it ensures optimal signal transfer and corrosion resistance. Suitable for 18-22 AWG wires, it offers versatile compatibility. Its straight orientation and machined crimp design guarantee reliable performance in any application. RoHS compliant and meticulously crafted, it's a essential component in our FCT Products line, delivering outstanding quality and performance. Upgrade your connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 173112-0205
Series: 173112
Gender: Male
Termination Method: Crimp
Contact Material: Brass
Contact Plating: Gold over Nickel
Contact Type: Machined Crimp
Orientation: Straight
Wire Size: 18 AWG, 20 AWG, 22 AWG
Product Name: FCT Products
Part Aliases: 1731120205 FK20P18-13V-5783
SKU: MOL173112-0205
Supplier Product: Contacts / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: