173112-0212
FCT Machined Contact, Female, Crimp, 1.30µm Gold Plating, 18-22 AWG
Part Aliases: Molex 1731120212 Molex FK20S18-13V-5783
Enhance connectivity with our FCT Machined Contact for seamless data transmission. Designed for optimal performance, this female connector features a crimp termination method and 1.30µm gold plating, ensuring reliable conductivity. Suitable for 18-22 AWG wires, it guarantees a secure and efficient connection. Crafted from high-quality brass with gold over nickel plating, this contact is durable and corrosion-resistant. Its straight orientation and compatibility with 22, 20, and 18 AWG wires make it versatile for various applications. Compliant with RoHS standards, it meets environmental regulations. Elevate your connectivity solutions with FCT Products.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0212 |
Series: | 173112 |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Plating: | Gold over Nickel |
Contact Type: | Machined Crimp |
Orientation: | Straight |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731120212 FK20S18-13V-5783 |
SKU: | MOL173112-0212 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |