173112-0218

FCT Machined Contact, Female, Crimp, 0.80µm Gold Plating, Split Tine, 18-22 AWG

Part Aliases: Molex 1731120218   Molex FK20SL18-08V-5783  
Enhance your connectivity with our FCT Machined Contact for D-Sub connectors. Designed for seamless integration, this female contact features a straight orientation and crimp termination method, ensuring secure and efficient assembly. With a split tine construction and 0.80µm gold plating over nickel, it guarantees reliable signal transmission. Suitable for wire sizes 18-22 AWG, it accommodates a range of applications with ease. Crafted with brass, it combines durability with exceptional conductivity. RoHS compliant for environmentally conscious manufacturing, it upholds our commitment to quality and sustainability. Upgrade your interconnect solutions with FCT Products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 173112-0218
Series: 173112
Gender: Female
Termination Method: Crimp
Contact Material: Brass
Contact Plating: Gold over Nickel
Contact Type: Machined Crimp
Orientation: Straight
Wire Size: 18 AWG, 20 AWG, 22 AWG
Product Name: FCT Products
Part Aliases: 1731120218 FK20SL18-08V-5783
SKU: MOL173112-0218
Supplier Product: Contacts / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: